DeWalt Impact Torsion 2x PZ2/PH2/T20/T25 50mm and Magnetic Screwlock Sleeve

DEWALT Brand: DEWALT

These impact torsions from DeWalt feature impact bits with a 15° torsion zone that allows the screwdriver bit to flex rather than breaking, while the full fit head prevents rounding of the screw head, and 'cam out' (bit head slipping out of screw head due to the turning force). The magnetic screwlock enables tasks to be completed quicker and easier, reducing instances of dropped or lost screws.

  • Range includes: 2x PZ2/PH2/T20/T25 50mm
  • Weight: 38g
Description Image Product Buy Pricing (Ex VAT) Type Colour Head Size Head Type Number of Pieces Overall Length Drive Type
DEWALT Impact-QZ Torsion 2 x PZ2 50mm and Magnetic Screwlock Sleeve
DEWALT Impact-QZ Torsion 2 x PZ2 50mm and Magnetic Screwlock Sleeve
Standard range
Order code: 84-3753
MPN: DT70535T-QZ

Despatched within 4 working days - 20 in stock
1+ £7.31
Price per unit Ex VAT
Insert Bit Black PZ2 Pozidriv 2 50mm 1/4" Hex
DEWALT Impact-QZ Torsion 2 x PH2 50mm and Magnetic Screwlock Sleeve
DEWALT Impact-QZ Torsion 2 x PH2 50mm and Magnetic Screwlock Sleeve
Standard range
Order code: 84-3754
MPN: DT70536T-QZ

Despatched within 4 working days - 20 in stock
1+ £7.31
Price per unit Ex VAT
Screwdriver Bit 1/4" Hex
DEWALT Impact-QZ Torsion 2 x T20 50mm and Magnetic Screwlock Sleeve
DEWALT Impact-QZ Torsion 2 x T20 50mm and Magnetic Screwlock Sleeve
Standard range
Order code: 84-3755
MPN: DT70537T-QZ

Despatched within 4 working days - 20 in stock
1+ £7.31
Price per unit Ex VAT
Insert Bit Black T20 Torx 2 50mm 1/4" Hex
DEWALT Impact-QZ Torsion 2 x T25 50mm and Magnetic Screwlock Sleeve
DEWALT Impact-QZ Torsion 2 x T25 50mm and Magnetic Screwlock Sleeve
Extended range
Order code: 84-3756
MPN: DT70538T-QZ

Available to back orderPlease contact us for lead time
1+ £7.31
Price per unit Ex VAT
Insert Bit Black T25 Torx 2 50mm 1/4" Hex

Trustpilot