Burgess Microswitches Microswitch 625808

Burgess Brand: Burgess
The Burgess microswitches are ultra miniature and durable components designed to handle 250V AC and 5A, available in momentary and on/(on) configurations with an IP40 rating.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Current Rating (Amps) Actuating Force Actuator Type Connection Dim Height IP Rating Length Misc Attribute 1 Switching Capacity Temperature Range Width Type Switch Function Voltage Rating - AC Contact Material Contact Type Maximum Temperature Min. temperature
Burgess F4T7UL Microswitch 250VAC 5A Ultra Miniature IP40 Momentary
Burgess F4T7UL Microswitch 250VAC 5A Ultra Miniature IP40 Momentary
Standard range
Order code: 08-7001
MPN: F4T7UL

Despatched within 4 working days - 49 in stock
1+ £6.07
Price per unit Ex VAT
SPDT 5A 1.4N Plunger (L x W x H) 5 x 12.8 x 10 mm 10mm IP40 5mm 1 changer 5 A/250V AC -40 - +85°C 12.8mm Microswitch momentary 250 VAC Ag 1 change-over +85°C -40°C
Burgess F4T7Y1UL Microswitch 250V AC 5A On/(On) IP40 Ultra Durable
Burgess F4T7Y1UL Microswitch 250V AC 5A On/(On) IP40 Ultra Durable
Standard range
Order code: 08-7002
MPN: F4T7Y1UL

Despatched within 4 working days - 26 in stock
1+ £7.06
Price per unit Ex VAT
SPDT 5A 0.6N (L x W x H) 5 x 12.8 x 10 mm 10mm IP40 5mm 1 changer 5 A/250V AC -40 - +85°C 12.8mm Microswitch momentary 250 VAC Ag 1 change-over +85°C -40°C
Burgess F4T7YCUL Microswitch 250V AC 5A On/(On) IP40 Momentary UL-CSA
Burgess F4T7YCUL Microswitch 250V AC 5A On/(On) IP40 Momentary UL-CSA
Standard range
Order code: 08-7003
MPN: F4T7YCUL

Despatched within 4 working days - 49 in stock
1+ £7.66
Price per unit Ex VAT
SPDT 5A 0.7N (L x W x H) 5 x 12.8 x 10 mm 10mm IP40 5mm 1 changer 5 A/250V AC -40 - +85°C 12.8mm Microswitch momentary 250 VAC Ag 1 change-over +85°C -40°C
Burgess F5T8UL Microswitch 250V AC 5A Momentary IP40 Ultra Miniature
Burgess F5T8UL Microswitch 250V AC 5A Momentary IP40 Ultra Miniature
Extended range
Order code: 08-7004
MPN: F5T8UL

Available to back orderBack order, lead time 10 days
1+ £4.83
10+ £4.52
Price per unit Ex VAT
SPDT 5A Button (L x W x H) 5 x 12.8 x 7 mm 7mm IP40 5mm 1 changer 5 A/250V AC -40 - +85°C 12.8mm Microswitch momentary 250 VAC Ag 1 change-over +85°C -40°C
Burgess V3SUL Microswitch 250V 5A On/(On) IP67 Momentary Robust
Burgess V3SUL Microswitch 250V 5A On/(On) IP67 Momentary Robust
Standard range
Order code: 08-7005
MPN: V3SUL

Despatched within 4 working days - 54 in stock
1+ £27.31
10+ £25.34
100+ £24.74
Price per unit Ex VAT
SPDT 5A 3.9N (L x W x H) 10 x 32 x 24 mm 24mm IP67 10mm 1 changeover -40 - +85°C 32mm Microswitch momentary 250 VAC Ag 1 change-over +85°C -40°C
Burgess V3SY1UL Miniature Microswitch 250V AC 5A IP67 Momentary
Burgess V3SY1UL Miniature Microswitch 250V AC 5A IP67 Momentary
Extended range
Order code: 08-7006
MPN: V3SY1UL

Available to back orderBack order, lead time 3 weeks
1+ £40.83
Price per unit Ex VAT
5A 1.65N (L x W x H) 10 x 32 x 24 mm 24mm IP67 10mm 1 changeover -40 - +85°C 32mm Microswitch momentary 250 VAC Ag 1 change-over +85°C -40°C
Burgess V3SYRUL Micro Switch IP67 250V AC 5A Momentary Robust Casing
Burgess V3SYRUL Micro Switch IP67 250V AC 5A Momentary Robust Casing
Extended range
Order code: 08-7007
MPN: V3SYRUL

Despatched within 4 working days - 10 in stock
1+ £40.25
10+ £38.08
100+ £37.86
Price per unit Ex VAT
SPDT 5A 3.9N (L x W x H) 10 x 32 x 24 mm 24mm IP67 10mm 1 changeover -40 - +85°C 32mm Microswitch momentary 250 VAC Ag 1 change-over +85°C -40°C
Burgess V9NLR1H Microswitch 250V 10A On/(On) IP67 Momentary Metal Roller Lever
Burgess V9NLR1H Microswitch 250V 10A On/(On) IP67 Momentary Metal Roller Lever
Standard range
Order code: 08-7008
MPN: V9NLR1H

Despatched within 4 working days - 7 in stock
1+ £54.63
10+ £52.11
100+ £51.86
Price per unit Ex VAT
SPDT 10A 6N Roller Lever Open end cable (L x W x H) 16 x 42 x 24.5 mm 24.5mm IP67 16mm 42mm Microswitch momentary 250 VAC Ag 1 change-over +85°C -40°C

Trustpilot