Burgess F4T7YCUL Microswitch 250V AC 5A On/(On) IP40 Momentary UL-CSA

MPN
F4T7YCUL
Brand
Burgess
EAN-13
2050000382444
Order Code
08-7003
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Burgess F4T7YCUL Microswitch operates at 250 V AC with a 5 A capacity and features a momentary on/(on) function. It is a compact miniature switch with dimensions 12.8x10x5 mm and an IP40 rating, suitable for limited exposure to dust. Typical applications include use in consumer electronics and small mechanical devices requiring precise actuation.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Actuating Force 0.7N
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 5 x 12.8 x 10 mm
Height 10mm
IP Rating IP40
Length 5mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 1 changer
Switch position 1 x On/(On)
Switching Capacity 5 A/250V AC
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot