Burgess F5T8UL Microswitch 250V AC 5A Momentary IP40 Ultra Miniature

MPN
F5T8UL
Brand
Burgess
EAN-13
2050000382451
Order Code
08-7004
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.83
10+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Burgess F5T8UL microswitch is a compact, momentary switch rated at 250 V AC and 5 A, featuring an On/(On) configuration with an IP40 rating. It is commonly used in applications requiring precise control and durability, such as home appliances and industrial equipment. Its small size makes it ideal for limited space installations.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Actuator Type Button
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 5 x 12.8 x 7 mm
Height 7mm
IP Rating IP40
Length 5mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 1 changer
Switch position 1 x On/(On)
Switching Capacity 5 A/250V AC
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot