Burgess V3SUL Microswitch 250V 5A On/(On) IP67 Momentary Robust

MPN
V3SUL
Brand
Burgess
EAN-13
2050000965784
Order Code
08-7005
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £32.08 £27.31
10+ £25.34
100+ £24.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Burgess V3SUL microswitch is a powerful miniature switch capable of handling 250 V AC at 5 A. It features a momentary action with an On/(On) configuration and an IP67 rating for waterproof protection. This switch is ideal for applications requiring high durability and reliability in harsh environments.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Actuating Force 3.9N
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 10 x 32 x 24 mm
Height 24mm
IP Rating IP67
Length 10mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 1 changeover
Switch position 1 x On/(On)
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 32mm

Reviews

Be the first to submit a review

Trustpilot