Burgess F4T7Y1UL Microswitch 250V AC 5A On/(On) IP40 Ultra Durable

MPN
F4T7Y1UL
Brand
Burgess
EAN-13
2050000382437
Order Code
08-7002
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Burgess F4T7Y1UL microswitch is a miniature switch with an operating voltage of 250 V AC and a current rating of 5 A. It features an IP40 rating, momentary action, and a single on/(on) switching configuration with dimensions of 12.8x10x5 mm. This switch is ideal for compact electronic applications requiring reliable and precise actuation.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Actuating Force 0.6N
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 5 x 12.8 x 10 mm
Height 10mm
IP Rating IP40
Length 5mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 1 changer
Switch position 1 x On/(On)
Switching Capacity 5 A/250V AC
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot