Burgess V3SYRUL Micro Switch IP67 250V AC 5A Momentary Robust Casing

MPN
V3SYRUL
Brand
Burgess
EAN-13
2050000965807
Order Code
08-7007
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £44.70 £40.25
10+ £38.08
100+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Burgess V3SYRUL microswitch is a durable miniature switch designed for use in harsh environments with an IP67 rating, capable of handling 250 V AC and 5 A. Its momentary action and 1 x On/(On) configuration make it ideal for applications requiring a quick on-command such as industrial machinery or control panels. With robust construction, it is suitable for use in demanding conditions where reliability is essential.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Actuating Force 3.9N
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 10 x 32 x 24 mm
Height 24mm
IP Rating IP67
Length 10mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 1 changeover
Switch position 1 x On/(On)
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 32mm

Reviews

Be the first to submit a review

Trustpilot