Burgess F4T7UL Microswitch 250VAC 5A Ultra Miniature IP40 Momentary

MPN
F4T7UL
Brand
Burgess
EAN-13
2050000382420
Order Code
08-7001
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Burgess F4T7UL microswitch is a 250 V AC, 5 A momentary switch with a single On/(On) configuration and an IP40 rating. This miniature pressure switch has dimensions of 12.8 x 10 x 5 mm and features a plunger actuator. It is commonly used in applications requiring compact switches, such as consumer electronics and small appliances.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Actuator Type Plunger
Actuating Force 1.4N
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 5 x 12.8 x 10 mm
Height 10mm
IP Rating IP40
Length 5mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 1 changer
Switch position 1 x On/(On)
Switching Capacity 5 A/250V AC
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot