Burgess V3SY1UL Miniature Microswitch 250V AC 5A IP67 Momentary

MPN
V3SY1UL
Brand
Burgess
EAN-13
2050000965791
Order Code
08-7006
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Burgess V3SY1UL microswitch is a momentary switch rated for 250 V AC and 5 A with an IP67 environmental protection rating. It is ideal for applications requiring a robust switch in harsh environments, such as industrial machinery or outdoor equipment. The microswitch is compact and designed for high durability, making it suitable for precision electrical devices.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Actuating Force 1.65N
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 10 x 32 x 24 mm
Height 24mm
IP Rating IP67
Length 10mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 1 changeover
Switch position 1 x On/(On)
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 32mm

Reviews

Be the first to submit a review

Trustpilot