Bulgin DIN DIN connector 617764

Bulgin Brand: Bulgin
The components from Bulgin include a variety of Buccaneer 6000 series round connectors and panel mounts, suitable for secure and reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Contact Material IP Rating Nominal Current Nominal current - rounded value Number of pins Number of Ways Termination Total no. of pins Connector Size Colour Connection Angle Connector Body Material Mounting Hole Diameter Nominal Voltage Series
Bulgin PXP6012/02P/CR Buccaneer 6000 DIN Plug 2-Pin Round Connector
Bulgin PXP6012/02P/CR Buccaneer 6000 DIN Plug 2-Pin Round Connector
Standard range
Order code: 02-2342
MPN: PXP6012/02P/CR

Despatched within 4 working days - 34 in stock
1+ £6.37
Price per unit Ex VAT
Plug, mount 2 Plug 16A 16A 2 2 Crimp 2 32 mm dia Black 180° Thermoplastic material 22.50mm 277V Buccaneer 6000
Bulgin PXP6012/02P/ST Buccaneer 6000 DIN Plug 2 Pins Panel Mount
Bulgin PXP6012/02P/ST Buccaneer 6000 DIN Plug 2 Pins Panel Mount
Standard range
Order code: 02-2343
MPN: PXP6012/02P/ST

Despatched within 4 working days - 62 in stock
1+ £13.45
10+ £13.37
50+ £13.29
100+ £12.44
Price per unit Ex VAT
Plug, mount 2 Plug Gold plated IP68/IP69K 16A 16A 2 2 Screws 2 32 mm dia Black 180° Thermoplastic material 22.50mm 277V Buccaneer 6000
Bulgin PXP6012/03S/CR Buccaneer Socket 2+PE Pins Built-In Connector
Bulgin PXP6012/03S/CR Buccaneer Socket 2+PE Pins Built-In Connector
Standard range
Order code: 02-2344
MPN: PXP6012/03S/CR

Despatched within 4 working days - 22 in stock
1+ £8.94
Price per unit Ex VAT
Socket, built-in 2+PE Socket 16A 16A 2 2 Crimp 2 + PE 32 mm dia Black 180° Thermoplastic material 22.50mm 277V Buccaneer 6000
Bulgin PXP6012/08P/CR Buccaneer 6000 DIN Plug 8-Pin Mount Connector
Bulgin PXP6012/08P/CR Buccaneer 6000 DIN Plug 8-Pin Mount Connector
Standard range
Order code: 02-2345
MPN: PXP6012/08P/CR

Despatched within 4 working days - 7 in stock
1+ £7.91
10+ £7.85
50+ £7.81
100+ £6.02
Price per unit Ex VAT
Plug, mount 8 Plug IP68/IP69K 10A 10A 8 8 Crimp 8 32 mm dia Black 180° Thermoplastic material 22.50mm 277V Buccaneer 6000
Bulgin PXP6012/08S/CR Buccaneer 6000 Socket 8-Pin Built-In DIN Connector
Bulgin PXP6012/08S/CR Buccaneer 6000 Socket 8-Pin Built-In DIN Connector
Standard range
Order code: 02-2346
MPN: PXP6012/08S/CR

Despatched within 4 working days - 65 in stock
1+ £8.28
10+ £8.22
50+ £7.81
100+ £7.18
Price per unit Ex VAT
Socket, built-in 8 Socket IP68/IP69K 10A 10A 8 8 Crimp 8 32 mm dia Black 180° Thermoplastic material 22.50mm 277V Buccaneer 6000
Bulgin PXP6012/16P/CR Buccaneer 6000 DIN Plug Connector 16 Pins Round Mount
Bulgin PXP6012/16P/CR Buccaneer 6000 DIN Plug Connector 16 Pins Round Mount
Standard range
Order code: 02-2347
MPN: PXP6012/16P/CR

Despatched within 4 working days - 35 in stock
1+ £6.80
10+ £6.15
100+ £5.95
Price per unit Ex VAT
Plug, mount 16 Plug IP68/IP69K 3A 3A 16 16 Crimp 16 32 mm dia Black 180° Thermoplastic material 22.50mm 277V Buccaneer 6000
Bulgin PXP6012/16S/CR Buccaneer 6000 DIN Connector Socket 16 Pins
Bulgin PXP6012/16S/CR Buccaneer 6000 DIN Connector Socket 16 Pins
Extended range
Order code: 02-2348
MPN: PXP6012/16S/CR

Available to back orderBack order, lead time 3 weeks
1+ £10.44
10+ £10.37
50+ £10.04
100+ £9.57
Price per unit Ex VAT
Socket, built-in 16 Socket IP68/IP69K 3A 3A 16 16 Crimp 16 32 mm dia Black 180° Thermoplastic material 22.50mm 277V Buccaneer 6000
Bulgin PXP6012/22S/CR Buccaneer 6000 DIN Connector Socket 22 Pins
Bulgin PXP6012/22S/CR Buccaneer 6000 DIN Connector Socket 22 Pins
Standard range
Order code: 02-2349
MPN: PXP6012/22S/CR

Despatched within 4 working days - 37 in stock
1+ £9.03
Price per unit Ex VAT
Socket, built-in 22 Socket IP68/IP69K 2A 2A 22 22 Crimp 22 32 mm dia Black 180° Thermoplastic material 22.50mm 277V Buccaneer 6000

Trustpilot