Bulgin PXP6012/16S/CR Buccaneer 6000 DIN Connector Socket 16 Pins

Image Representative of Range

Bulgin PXP6012/16S/CR Buccaneer 6000 DIN Connector Socket 16 Pins

MPN
PXP6012/16S/CR
Brand
Bulgin
EAN-13
2050005358444
Order Code
02-2348
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.44
10+ £10.37
50+ £10.04
100+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bulgin PXP6012/16S/CR is a robust 16-pin DIN socket from the Buccaneer 6000 series, designed for reliable connections in harsh environments. This built-in connector is suitable for industrial and outdoor applications where durability and performance are critical. Bulgin's high-quality manufacturing ensures the connector's utility in demanding conditions.
Type Socket, built-in
Number of Contacts 16
Connector Size 32 mm dia
Gender Socket
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
IP Rating IP68/IP69K
Mounting Hole Diameter 22.50mm
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 277V
Number of pins 16
Number of Ways 16
Series Buccaneer 6000
Termination Crimp
Total no. of pins 16

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot