Bulgin PXP6012/16P/CR Buccaneer 6000 DIN Plug Connector 16 Pins Round Mount

Image Representative of Range

Bulgin PXP6012/16P/CR Buccaneer 6000 DIN Plug Connector 16 Pins Round Mount

MPN
PXP6012/16P/CR
Brand
Bulgin
EAN-13
2050005358437
Order Code
02-2347
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.80
10+ £6.15
100+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Bulgin PXP6012/16P/CR is a 16-pin DIN connector plug from the Buccaneer 6000 series. It is designed for panel mounting and provides robust connectivity in harsh environments. This connector is typically used in industrial and outdoor applications requiring reliable power or data transmission.
Type Plug, mount
Number of Contacts 16
Connector Size 32 mm dia
Gender Plug
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
IP Rating IP68/IP69K
Mounting Hole Diameter 22.50mm
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 277V
Number of pins 16
Number of Ways 16
Series Buccaneer 6000
Termination Crimp
Total no. of pins 16

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot