Bulgin PXP6012/22S/CR Buccaneer 6000 DIN Connector Socket 22 Pins

Image Representative of Range

Bulgin PXP6012/22S/CR Buccaneer 6000 DIN Connector Socket 22 Pins

MPN
PXP6012/22S/CR
Brand
Bulgin
EAN-13
2050005358451
Order Code
02-2349
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Bulgin PXP6012/22S/CR is a 22-pin socket DIN connector from the Buccaneer 6000 series, designed for robust and reliable connectivity solutions. Its built-in features make it suitable for harsh environments and it is commonly used in industrial and outdoor applications. This 1-piece connector offers durability and secure connections, ideal for electronics and instrumentation projects.
Type Socket, built-in
Number of Contacts 22
Connector Size 32 mm dia
Gender Socket
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
IP Rating IP68/IP69K
Mounting Hole Diameter 22.50mm
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 277V
Number of pins 22
Number of Ways 22
Series Buccaneer 6000
Termination Crimp
Total no. of pins 22

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot