Bulgin PXP6012/03S/CR Buccaneer Socket 2+PE Pins Built-In Connector

Image Representative of Range

Bulgin PXP6012/03S/CR Buccaneer Socket 2+PE Pins Built-In Connector

MPN
PXP6012/03S/CR
Brand
Bulgin
EAN-13
2050005358062
Order Code
02-2344
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.02 £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Bulgin PXP6012/03S/CR is a built-in DIN connector socket from the Buccaneer 6000 series, featuring 2 pins plus PE. It is suitable for industrial and outdoor applications due to its robust design and reliable connectivity. The connector is ideal for environments requiring secure and durable electrical connections.
Type Socket, built-in
Number of Contacts 2+PE
Connector Size 32 mm dia
Gender Socket
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Mounting Hole Diameter 22.50mm
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Series Buccaneer 6000
Termination Crimp
Total no. of pins 2 + PE

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot