Bulgin PXP6012/02P/CR Buccaneer 6000 DIN Plug 2-Pin Round Connector

Image Representative of Range

Bulgin PXP6012/02P/CR Buccaneer 6000 DIN Plug 2-Pin Round Connector

MPN
PXP6012/02P/CR
Brand
Bulgin
EAN-13
2050005357652
Order Code
02-2342
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.85 £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Bulgin PXP6012/02P/CR is a rugged DIN connector plug from the Buccaneer 6000 series, featuring two pins. It is designed for secure and reliable connections in harsh environments, typical for industrial and outdoor applications. This product is suitable for use in machinery, communications equipment, and control systems.
Type Plug, mount
Number of Contacts 2
Connector Size 32 mm dia
Gender Plug
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Mounting Hole Diameter 22.50mm
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Series Buccaneer 6000
Termination Crimp
Total no. of pins 2

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot