Bulgin PXP6012/08P/CR Buccaneer 6000 DIN Plug 8-Pin Mount Connector

Image Representative of Range

Bulgin PXP6012/08P/CR Buccaneer 6000 DIN Plug 8-Pin Mount Connector

MPN
PXP6012/08P/CR
Brand
Bulgin
EAN-13
2050005358413
Order Code
02-2345
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.91
10+ £7.85
50+ £7.81
100+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bulgin PXP6012/08P/CR is a DIN connector plug featuring 8 pins, part of the Buccaneer 6000 series. Manufactured by Bulgin, it is designed for robust mounting in harsh environments. Typical applications include industrial automation and outdoor electronic systems.
Type Plug, mount
Number of Contacts 8
Connector Size 32 mm dia
Gender Plug
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
IP Rating IP68/IP69K
Mounting Hole Diameter 22.50mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 277V
Number of pins 8
Number of Ways 8
Series Buccaneer 6000
Termination Crimp
Total no. of pins 8

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot