Bulgin PXP6012/02P/ST Buccaneer 6000 DIN Plug 2 Pins Panel Mount

Image Representative of Range

Bulgin PXP6012/02P/ST Buccaneer 6000 DIN Plug 2 Pins Panel Mount

MPN
PXP6012/02P/ST
Brand
Bulgin
EAN-13
2050005358406
Order Code
02-2343
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.45
10+ £13.37
50+ £13.29
100+ £12.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Bulgin PXP6012/02P/ST is a 2-pin DIN connector plug from the Buccaneer 6000 series. It is suitable for mounting and offers secure and reliable connections. This connector is typically used in industrial and outdoor applications due to its robust design.
Type Plug, mount
Number of Contacts 2
Connector Size 32 mm dia
Gender Plug
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Mounting Hole Diameter 22.50mm
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Series Buccaneer 6000
Termination Screws
Total no. of pins 2

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot