Bulgin DIN DIN connector 617753

Bulgin Brand: Bulgin
The Bulgin Buccaneer 6000 series consists of mountable and connector plugs featuring various pin configurations designed for secure and reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Contact Material IP Rating Nominal Current Nominal current - rounded value Number of pins Number of Ways Termination Total no. of pins Connector Size Colour Connection Angle Connector Body Material Mounting Hole Diameter Nominal Voltage Series
Bulgin PXM6012/02P/CR Buccaneer 6000 DIN Plug 2 Pins Mountable
Bulgin PXM6012/02P/CR Buccaneer 6000 DIN Plug 2 Pins Mountable
Standard range
Order code: 02-2292
MPN: PXM6012/02P/CR

Despatched within 4 working days - 7 in stock
1+ £23.05
Price per unit Ex VAT
Plug, mount 2 Plug Gold plated 16A 16A 2 2 Crimp 2 32 mm dia Silver 180° Metal 22.50mm 277V Buccaneer 6000
Bulgin PXM6012/02P/ST Buccaneer 6000 DIN Plug 2-Pin Connector
Bulgin PXM6012/02P/ST Buccaneer 6000 DIN Plug 2-Pin Connector
Order code: 02-2293
MPN: PXM6012/02P/ST
1+ £47.67
10+ £44.00
50+ £41.47
100+ £38.09
Price per unit Ex VAT
Plug, mount 2 Plug 16A 16A 2 Screws 2 32 mm dia Silver 180° Metal 22.50mm 277V Buccaneer 6000
Bulgin PXM6012/03P/CR Buccaneer Plug 2+PE Pins Mount DIN Connector
Bulgin PXM6012/03P/CR Buccaneer Plug 2+PE Pins Mount DIN Connector
Standard range
Order code: 02-2294
MPN: PXM6012/03P/CR

Despatched within 4 working days - 3 in stock
1+ £26.80
Price per unit Ex VAT
Plug, mount 2+PE Plug Gold plated 16A 16A 2 2 Crimp 2 + PE 32 mm dia Silver 180° Metal 22.50mm 277V Buccaneer 6000
Bulgin PXM6012/03P/ST Buccaneer 6000 DIN Plug 2+PE Pins Mount
Bulgin PXM6012/03P/ST Buccaneer 6000 DIN Plug 2+PE Pins Mount
Standard range
Order code: 02-2295
MPN: PXM6012/03P/ST

Despatched within 4 working days - 9 in stock
1+ £26.73
10+ £24.61
50+ £23.23
100+ £21.38
Price per unit Ex VAT
Plug, mount 2+PE Plug IP68/IP69K 16A 16A 2 2 Screws 2 + PE 32 mm dia Silver 180° Metal 22.50mm 277V Buccaneer 6000
Bulgin PXM6012/03S/CR Buccaneer Connector Socket 2+PE Pins Built-in
Bulgin PXM6012/03S/CR Buccaneer Connector Socket 2+PE Pins Built-in
Standard range
Order code: 02-2296
MPN: PXM6012/03S/CR

Despatched within 4 working days - 3 in stock
1+ £20.85
Price per unit Ex VAT
Socket, built-in 2+PE Socket Gold plated 16A 16A 2 2 Crimp 2 + PE 32 mm dia Silver 180° Metal 22.50mm 277V Buccaneer 6000
Bulgin PXM6012/16P/CR Buccaneer 6000 16-Pin DIN Plug Mount
Bulgin PXM6012/16P/CR Buccaneer 6000 16-Pin DIN Plug Mount
Standard range
Order code: 02-2297
MPN: PXM6012/16P/CR

Despatched within 4 working days - 4 in stock
1+ £17.38
Price per unit Ex VAT
Plug, mount 16 Plug Gold plated 3A 3A 16 16 Crimp 16 32 mm dia Silver 180° Metal 22.50mm 277V Buccaneer 6000
Bulgin PXM6012/16S/CR Buccaneer DIN Connector 16-Pin Built-In Socket
Bulgin PXM6012/16S/CR Buccaneer DIN Connector 16-Pin Built-In Socket
Standard range
Order code: 02-2298
MPN: PXM6012/16S/CR

Despatched within 4 working days - 8 in stock
1+ £24.52
10+ £22.58
50+ £21.32
100+ £19.58
Price per unit Ex VAT
Socket, built-in 16 Socket Gold plated IP68/IP69K 3A 3A 16 16 Crimp 16 32 mm dia Silver 180° Metal 22.50mm 277V Buccaneer 6000

Trustpilot