Bulgin PXM6012/03P/CR Buccaneer Plug 2+PE Pins Mount DIN Connector

Image Representative of Range

Bulgin PXM6012/03P/CR Buccaneer Plug 2+PE Pins Mount DIN Connector

MPN
PXM6012/03P/CR
Brand
Bulgin
EAN-13
2050005357959
Order Code
02-2294
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bulgin PXM6012/03P/CR is a DIN connector plug from the Buccaneer 6000 series, featuring 2 pins plus a protective earth. Known for its robust design, it is ideal for harsh environments and can be panel mounted securely. Typical applications include industrial machinery and outdoor equipment connections.
Type Plug, mount
Number of Contacts 2+PE
Connector Size 32 mm dia
Gender Plug
Colour Silver
Connection Angle 180°
Connector Body Material Metal
Contact Material Gold plated
Mounting Hole Diameter 22.50mm
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Series Buccaneer 6000
Termination Crimp
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot