Bulgin PXM6012/03P/ST Buccaneer 6000 DIN Plug 2+PE Pins Mount

Image Representative of Range

Bulgin PXM6012/03P/ST Buccaneer 6000 DIN Plug 2+PE Pins Mount

MPN
PXM6012/03P/ST
Brand
Bulgin
EAN-13
4064161272313
Order Code
02-2295
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.73
10+ £24.61
50+ £23.23
100+ £21.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bulgin PXM6012/03P/ST is a robust plug-mounted DIN connector from the Buccaneer 6000 series, featuring 2 pins plus PE. Designed for reliable connectivity, it is ideal for harsh environments due to its rugged construction. Typical applications include industrial automation and outdoor equipment.
Type Plug, mount
Number of Contacts 2+PE
Connector Size 32 mm dia
Gender Plug
Colour Silver
Connection Angle 180°
Connector Body Material Metal
IP Rating IP68/IP69K
Mounting Hole Diameter 22.50mm
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Series Buccaneer 6000
Termination Screws
Total no. of pins 2 + PE

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot