Bulgin PXM6012/16P/CR Buccaneer 6000 16-Pin DIN Plug Mount

MPN
PXM6012/16P/CR
Brand
Bulgin
EAN-13
2050005358352
Order Code
02-2297
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £20.29 £17.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bulgin PXM6012/16P/CR is a 16-pin DIN connector plug, part of the Buccaneer 6000 series, known for its robust round design. It features a durable mount and is typically used in harsh environments where reliable connectivity is essential. This connector is suitable for industrial, marine, and outdoor applications.
Type Plug, mount
Number of Contacts 16
Connector Size 32 mm dia
Gender Plug
Colour Silver
Connection Angle 180°
Connector Body Material Metal
Contact Material Gold plated
Mounting Hole Diameter 22.50mm
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 277V
Number of pins 16
Number of Ways 16
Series Buccaneer 6000
Termination Crimp
Total no. of pins 16

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot