Bulgin PXM6012/02P/CR Buccaneer 6000 DIN Plug 2 Pins Mountable

Image Representative of Range

Bulgin PXM6012/02P/CR Buccaneer 6000 DIN Plug 2 Pins Mountable

MPN
PXM6012/02P/CR
Brand
Bulgin
EAN-13
4064161272252
Order Code
02-2292
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bulgin PXM6012/02P/CR DIN connector is a 2-pin plug from the Buccaneer 6000 series. It is designed for secure and reliable electrical connections in demanding environments. Typical applications include marine, industrial, and outdoor equipment where robust performance is crucial.
Type Plug, mount
Number of Contacts 2
Connector Size 32 mm dia
Gender Plug
Colour Silver
Connection Angle 180°
Connector Body Material Metal
Contact Material Gold plated
Mounting Hole Diameter 22.50mm
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Series Buccaneer 6000
Termination Crimp
Total no. of pins 2

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot