Bulgin PXM6012/16S/CR Buccaneer DIN Connector 16-Pin Built-In Socket

MPN
PXM6012/16S/CR
Brand
Bulgin
EAN-13
2050005358369
Order Code
02-2298
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.52
10+ £22.58
50+ £21.32
100+ £19.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bulgin PXM6012/16S/CR is a highly durable, built-in socket from the Buccaneer 6000 series with 16 pins, designed for robust connections. As a DIN connector, it's ideal for applications requiring reliable and secure electrical connections in industrial environments. Common uses include data and power networks where high performance and resilience are critical.
Type Socket, built-in
Number of Contacts 16
Connector Size 32 mm dia
Gender Socket
Colour Silver
Connection Angle 180°
Connector Body Material Metal
Contact Material Gold plated
IP Rating IP68/IP69K
Mounting Hole Diameter 22.50mm
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 277V
Number of pins 16
Number of Ways 16
Series Buccaneer 6000
Termination Crimp
Total no. of pins 16

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot