Bulgin PXM6012/02P/ST Buccaneer 6000 DIN Plug 2-Pin Connector

Image Representative of Range

Bulgin PXM6012/02P/ST Buccaneer 6000 DIN Plug 2-Pin Connector

MPN
PXM6012/02P/ST
Brand
Bulgin
EAN-13
2050005358314
Order Code
02-2293
Country of Origin
Tunisia
View Full Product Range (7)

Discontinued


The Bulgin PXM6012/02P/ST is a robust DIN connector plug from the Buccaneer 6000 series. It features a straightforward two-pin configuration, ideal for secure and reliable connections. Designed for demanding environments, it is commonly used in marine, industrial, and outdoor applications.
Type Plug, mount
Number of Contacts 2
Connector Size 32 mm dia
Gender Plug
Colour Silver
Connection Angle 180°
Connector Body Material Metal
Mounting Hole Diameter 22.50mm
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of Ways 2
Series Buccaneer 6000
Termination Screws
Total no. of pins 2

Alternatives (1)


Trustpilot