Bulgin PXM6012/03S/CR Buccaneer Connector Socket 2+PE Pins Built-in

Image Representative of Range

Bulgin PXM6012/03S/CR Buccaneer Connector Socket 2+PE Pins Built-in

MPN
PXM6012/03S/CR
Brand
Bulgin
EAN-13
4064161272276
Order Code
02-2296
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bulgin PXM6012/03S/CR is a built-in DIN connector socket from the Buccaneer 6000 series, featuring 2 pins plus Protective Earth (PE). Manufactured by Bulgin, this connector is renowned for its robust design, making it suitable for demanding industrial applications. Typical uses include harsh environments where reliable electrical connections are critical.
Type Socket, built-in
Number of Contacts 2+PE
Connector Size 32 mm dia
Gender Socket
Colour Silver
Connection Angle 180°
Connector Body Material Metal
Contact Material Gold plated
Mounting Hole Diameter 22.50mm
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Series Buccaneer 6000
Termination Crimp
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot