Brennenstuhl 1081030020 CEE-Plug 400V/16A IP44 |
65-6238
|
|
Despatched same day - 2 in stockContact us for additional stock
|
1+ £7.19
Price per unit Ex VAT
|
CEE-Plug |
16A |
|
Screw |
|
14 |
Light grey, Red |
Plug |
|
|
(L x W x H) 137 x 70 x 78 mm |
|
78mm |
|
137mm |
|
|
|
16 A |
|
Brennenstuhl 1081040020 CEE-Socket 400V/16A IP44 |
65-6239
|
|
Despatched same day - 2 in stockBack-order availability date - 09/11/2026
|
1+ £7.36
Price per unit Ex VAT
|
CEE-Socket |
16A |
|
Screw |
|
14 |
Light grey, Red |
Socket |
|
|
(L x W x H) 142 x 65 x 94 mm |
|
94mm |
|
142mm |
|
|
|
16 A |
|
Brennenstuhl 1081050020 CEE-Plug 400V/32A IP44 |
65-6240
|
|
Despatched same day - 2 in stockBack-order availability date - 09/11/2026
|
1+ £14.61
Price per unit Ex VAT
|
CEE-Plug |
32A |
|
Screw |
|
12 |
Light grey, Red |
Plug |
|
|
(L x W x H) 145 x 85 x 90 mm |
|
90mm |
|
145mm |
|
|
|
32 A |
|
Brennenstuhl 1081060020 CEE-Socket 400V/32A IP44 |
65-6241
|
|
Despatched same day - 2 in stockBack-order availability date - 09/11/2026
|
1+ £14.12
Price per unit Ex VAT
|
CEE-Socket |
32A |
|
Screw |
|
12 |
Light grey, Red |
Socket |
|
|
(L x W x H) 155 x 75 x 100 mm |
|
100mm |
|
155mm |
|
|
|
32 A |
|
Brennenstuhl 1153680200 Compact Rubber Power Distributor BSV 3 2/32 2m 400V/32A |
65-6243
|
|
Despatched same day - 1 in stockContact us for additional stock
|
1+ £61.79
Price per unit Ex VAT
|
Power Distributor |
|
265mm |
|
H07RN-F 5G 6mm² |
|
Black |
|
CEE plug (5-pin, 32 A) |
CEE socket (5-pin, 32 A) |
|
(L x W x H) 265 x 275 x 270 mm |
270mm |
|
|
32A |
2 |
|
|
400V |
Brennenstuhl 1167320100 Professional CEE Extension Cable IP 44 10m Black |
65-6244
|
|
Despatched same day - 1 in stockBack-order availability date - 19/11/2026
|
1+ £158.00
Price per unit Ex VAT
|
Cable extension |
|
10m |
|
H07RN-F 5G 6mm² |
|
Black |
|
CEE plug (5-pin, 32 A) |
CEE connector (5-pin, 32 A) |
|
|
|
32A |
|
|
1 |
400V |
|
|
Brennenstuhl 1169370100 Professional CEE Extension Cable IP44 10m Black 400V/16A |
65-6246
|
|
Despatched same day - 2 in stockBack-order availability date - 09/11/2026
|
1+ £85.00
Price per unit Ex VAT
|
Cable extension |
|
10m |
|
H07RN-F 5G 2,5mm² |
|
Black |
|
CEE phase inverter plug (5-pin, 16 A) |
CEE connector (5-pin, 16 A) |
|
|
|
16A |
|
|
1 |
400V |
|
|
Brennenstuhl 1169390100 Professional CEE Extension Cable IP44 10m Black 400V/32A |
65-6247
|
|
Despatched same day - 1 in stockContact us for additional stock
|
1+ £109.29
Price per unit Ex VAT
|
Cable extension |
|
10m |
|
H07RN-F 5G 4mm² |
|
Black |
|
CEE phase inverter plug (5-pin, 32 A) |
CEE connector (5-pin, 32 A) |
|
|
|
32A |
|
|
1 |
400V |
|
|