Brennenstuhl 1081040020 CEE-Socket 400V/16A IP44

MPN
1081040020
Brand
Brennenstuhl
EAN-13
4007123682577
Order Code
65-6239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.36
10+ £6.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

The high-quality red CEE coupling is perfectly suitable for outdoor use thanks to its IP44 protection class. The 5-pole CEE coupling consists of a high-quality plastic housing and a screw connection technology.
Type CEE-Socket
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Light grey, Red
Dim (L x W x H) 142 x 65 x 94 mm
Height 94mm
IP Rating IP44
Length 142mm
Max. capacity 16 A
Number of pins 5
Number of Ways 5
Type A CEE connector (5-pin, 16 A)
Voltage Rating 400V
Weight 0.22
Width 65mm

Reviews

Be the first to submit a review

Trustpilot