Brennenstuhl 1081030020 CEE-Plug 400V/16A IP44

MPN
1081030020
Brand
Brennenstuhl
EAN-13
4007123682560
Order Code
65-6238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The high-quality, roote CEE plug is perfectly suitable for outdoor use thanks to its IP44 protection class. The 5-pole CEE plug consists of a high-quality plastic housing and a screw-on connection technology.
Type CEE-Plug
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Plug
Colour Light grey, Red
Dim (L x W x H) 137 x 70 x 78 mm
Height 78mm
IP Rating IP44
Length 137mm
Max. capacity 16 A
Number of pins 5
Number of Ways 5
Type A CEE socket (5-pin, 16 A)
Voltage Rating 400V
Width 70mm

Reviews

Be the first to submit a review

Trustpilot