Brennenstuhl 1153680200 Compact Rubber Power Distributor BSV 3 2/32 2m 400V/32A

MPN
1153680200
Brand
Brennenstuhl
EAN-13
4007123686995
Order Code
65-6243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £120.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 23/10/2026

The Brennenstuhl 1153680200 Compact Rubber Power Distributor is a robust, high-voltage CEE power distributor, available in a sleek black colour. Designed with two 32A outlets and a 2-metre cable, it is perfect for safely powering equipment in industrial and construction settings. The durable rubber casing ensures reliable performance and protection, making it an ideal choice for demanding environments.
Type Power Distributor
Cable Length 265mm
Cable Type H07RN-F 5G 6mm²
Colour Black
Connector 1 CEE plug (5-pin, 32 A)
Connector 2 CEE socket (5-pin, 32 A)
Dimensions (L x W x H) 265 x 275 x 270 mm
Height 270mm
IP Rating IP44
Nominal input current 32A
Nominal Input Voltage 400V
Nominal output voltage 400V
Number of pins 5
Number of Sockets 2
Width 275mm

Reviews

Be the first to submit a review

Trustpilot