Brennenstuhl 1167320100 Professional CEE Extension Cable IP 44 10m Black

MPN
1167320100
Brand
Brennenstuhl
EAN-13
4007123667819
Order Code
65-6244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £158.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 19/11/2026

The CEE extension cable from Brennenstuhl is perfectly suitable for tough outdoor use thanks to the IP44 protection class. The power cable with a CEE plug and coupling with closing flap with a cable jacket made of rubber neoprene is also oil and UV-resistant. ideal for heavy use on construction sites, in industry or in trade and for continuous use outdoors.
Type Cable extension
Cable Length 10m
Cable Type H07RN-F 5G 6mm²
Colour Black
Connector 1 CEE plug (5-pin, 32 A)
Connector 2 CEE connector (5-pin, 32 A)
IP Rating IP44
Nominal Current 32A
Number of Sockets 1
Operating Voltage 400V

Reviews

Be the first to submit a review

Trustpilot