Brennenstuhl 1169370100 Professional CEE Extension Cable IP44 10m Black 400V/16A

MPN
1169370100
Brand
Brennenstuhl
EAN-13
4007123664689
Order Code
65-6246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £85.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

The CEE extension cable with a 5-pin CEE-phase inverter and coupling with sealing flap is suitable thanks to the protection class IP44 for the hard use in the outside area, whether on the construction site, in the industry or in the commercial sector. The power cable with a sheath made of rubber neoprene is also oil and UV-resistant.
Type Cable extension
Cable Length 10m
Cable Type H07RN-F 5G 2,5mm²
Colour Black
Connector 1 CEE phase inverter plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
IP Rating IP44
Nominal Current 16A
Number of Sockets 1
Operating Voltage 400V

Reviews

Be the first to submit a review

Trustpilot