Brennenstuhl 1081050020 CEE-Plug 400V/32A IP44

MPN
1081050020
Brand
Brennenstuhl
EAN-13
4007123682584
Order Code
65-6240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

The high-quality, roote CEE plug is perfectly suitable for outdoor use thanks to its IP44 protection class. The 5-pole CEE plug consists of a high-quality plastic housing and a screw-on connection technology.
Type CEE-Plug
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 12
Gender Plug
Colour Light grey, Red
Dim (L x W x H) 145 x 85 x 90 mm
Height 90mm
IP Rating IP44
Length 145mm
Max. capacity 32 A
Number of pins 5
Number of Ways 5
Type A CEE plug (5-pin, 32 A)
Voltage Rating 400V
Weight 0
Width 85mm

Reviews

Be the first to submit a review

Trustpilot