Brennenstuhl 1169390100 Professional CEE Extension Cable IP44 10m Black 400V/32A

MPN
1169390100
Brand
Brennenstuhl
EAN-13
4007123667277
Order Code
65-6247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £144.00 £109.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The CEE extension cable with a 5-pin CEE-phase inverter and coupling with sealing flap is suitable thanks to the protection class IP44 for the hard use in the outside area, whether on the construction site, in the industry or in the commercial sector. The power cable with a sheath made of rubber neoprene is also oil and UV-resistant.
Type Cable extension
Cable Length 10m
Cable Type H07RN-F 5G 4mm²
Colour Black
Connector 1 CEE phase inverter plug (5-pin, 32 A)
Connector 2 CEE connector (5-pin, 32 A)
IP Rating IP44
Nominal Current 32A
Number of Sockets 1
Operating Voltage 400V

Reviews

Be the first to submit a review

Trustpilot