Bosch 2608900360 EXPERT Saber Saw Blade 150mm Cuts Tough Metal |
01-9533
|
|
Despatched same day - 5 in stockBack-order availability date - 09/11/2026
|
1+ £14.35
Price per unit Ex VAT
|
Carbide |
|
1.4mm |
Metal |
|
1.4 |
18 |
Blue |
Sabre saw blade |
|
1 pc(s) |
Stainless steel sheet (thin) |
|
Recipro saw blade |
15cm |
150mm |
Bosch 2608900361 EXPERT Saber Saw Blade Carbide 150mm 3 pieces |
01-9534
|
|
Despatched within 4 working days - 6 in stock
|
1+ £38.00
Price per unit Ex VAT
|
Carbide |
|
1.4mm |
Metal |
4mm |
1.4 |
18 |
Blue |
Reciprocating saw blade |
Cardboard |
3 pc(s) |
Stainless steel sheet (thin) |
|
Recipro saw blade |
15cm |
150mm |
Bosch 2608900362 EXPERT Saber Saw Blade 150mm 10pieces Cuts Tough Metal |
01-9535
|
|
Despatched within 4 working days - 2 in stock
|
1+ £119.63
Price per unit Ex VAT
|
Carbide |
|
1.4mm |
Metal |
4mm |
1.4 |
18 |
Blue |
Reciprocating saw blade |
Cardboard |
10 pc(s) |
Stainless steel sheet (thin) |
|
Recipro saw blade |
15cm |
150mm |
Bosch 2608900365 Expert 'Thick Tough Metal' 150mm Carbide Saber Blade |
01-9538
|
|
Despatched within 4 working days - 81 in stock
|
1+ £17.11
Price per unit Ex VAT
|
Carbide |
|
3mm |
Metal |
|
3 |
8 |
Blue |
Sabre saw blade |
|
1 pc(s) |
Cast iron, Steel |
|
Recipro saw blade |
15cm |
150mm |
Bosch 2608900366 EXPERT Saber Saw Blade 150mm 3pieces Long-lasting Cut |
01-9539
|
|
Despatched within 4 working days - 30 in stock
|
1+ £53.91
Price per unit Ex VAT
|
Carbide |
|
3mm |
Metal |
|
3 |
8 |
Blue |
Sabre saw blade |
|
3 pc(s) |
Cast iron, Steel |
10cm |
Recipro saw blade |
15cm |
150mm |
Bosch 2608900367 EXPERT Thick Metal Saw Blade Set 150 mm 10 piece Durable |
01-9540
|
|
Despatched within 4 working days - 44 in stock
|
1+ £168.00
Price per unit Ex VAT
|
Carbide |
|
3mm |
Metal |
|
3 |
8 |
Blue |
Sabre saw blade |
|
10 pc(s) |
Cast iron, Steel |
10cm |
Recipro saw blade |
15cm |
150mm |
Bosch 2608900373 Expert Saber Saw Blade 150mm Durable Metal Cutting |
01-9546
|
|
Available to back orderBack-order availability date - 09/11/2026
|
1+ £11.16
Price per unit Ex VAT
|
High carbon steel (HCS) |
Tungsten Carbide Tipped (TCT) |
2.5mm |
|
8mm |
2.5 |
10 |
Blue, Red, White |
Sabre saw blade |
Blister |
1 pc(s) |
Pipe, Steel |
|
Recipro saw blade |
15cm |
150mm |