Bosch 2608900365 Expert 'Thick Tough Metal' 150mm Carbide Saber Blade

MPN
2608900365
Brand
Bosch
EAN-13
4059952534558
Order Code
01-9538
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £17.13 £17.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Bosch produces the EXPERT 'Thick Tough Metal' recipro saw blade, known for its durability and efficiency in cutting through thick metal. It measures 150 mm in length and is ideal for heavy-duty metalworking applications. This high-performance blade ensures precision and long-lasting use in challenging environments.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 3mm
Material Suitability Metal
Number of cogs 3
Number of Teeth Per Inch (TPI) 8
Overall Length 15cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 150mm
Suitable for materials Cast iron, Steel

Reviews

Be the first to submit a review

Trustpilot