Bosch 2608900361 EXPERT Saber Saw Blade Carbide 150mm 3 pieces

MPN
2608900361
Brand
Bosch
EAN-13
4059952534510
Order Code
01-9534
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £38.00
10+ £36.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch 2608900361 are expert-grade recipro saw blades designed for cutting thin tough metal. Each blade is 150 mm in length, providing strength and durability for demanding metalworking tasks. The pack includes three blades, ideal for professionals needing reliable and precise cutting tools.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 1.4mm
Cutting thickness (max) 4mm
Material Suitability Metal
Number of cogs 1.4
Number of Teeth Per Inch (TPI) 18
Overall Length 15cm
Package Type Cardboard
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 3 pc(s)
Saw blade length 150mm
Suitable for materials Stainless steel sheet (thin)

Reviews

Be the first to submit a review

Trustpilot