Bosch 2608900373 Expert Saber Saw Blade 150mm Durable Metal Cutting

MPN
2608900373
Brand
Bosch
EAN-13
4059952534633
Order Code
01-9546
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Bosch 2608900373 EXPERT ‘Medium-Thick Tough Metal’ S 955 HHM saber saw blade, measuring 150 mm in length, is designed for cutting tough metal materials with precision. This recipro saw blade is ideal for professional use, delivering high performance in medium-thick metals. Its robust construction ensures durability and efficient cutting in challenging applications.
Type Recipro saw blade
Blade edge material Tungsten Carbide Tipped (TCT)
Blade Material High carbon steel (HCS)
Blade tooth spacing 2.5mm
Cutting thickness (max) 8mm
Number of cogs 2.5
Number of Teeth Per Inch (TPI) 10
Overall Length 15cm
Package Type Blister
Product colour Blue, Red, White
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 150mm
Suitable for materials Pipe, Steel

Reviews

Be the first to submit a review

Trustpilot