Bosch 2608900360 EXPERT Saber Saw Blade 150mm Cuts Tough Metal

MPN
2608900360
Brand
Bosch
EAN-13
4059952534503
Order Code
01-9533
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.36 £14.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 09/11/2026

Bosch 2608900360 is an Expert 'Thin Tough Metal' recipro saw blade. The blade, measuring 150 mm in length, is designed for cutting through tough metal materials. Ideal for professional and industrial applications, this piece offers durability and precision in metalworking tasks.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 1.4mm
Material Suitability Metal
Number of cogs 1.4
Number of Teeth Per Inch (TPI) 18
Overall Length 15cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 150mm
Suitable for materials Stainless steel sheet (thin)

Reviews

Be the first to submit a review

Trustpilot