Bosch 2608900366 EXPERT Saber Saw Blade 150mm 3pieces Long-lasting Cut

MPN
2608900366
Brand
Bosch
EAN-13
4059952534565
Order Code
01-9539
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £53.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Bosch offers the EXPERT ‘Thick Tough Metal’ S 955 CHC saber saw blade in a pack of three, suitable for cutting thick and tough metal materials. The blades are 150 mm in length and are ideal for use in demanding metalworking applications requiring durability and precision. These professional-grade saw blades are perfect for tradespeople looking for reliable and efficient performance in their recipro saws.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 3mm
Material Suitability Metal
Number of cogs 3
Number of Teeth Per Inch (TPI) 8
Overall Length 15cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 3 pc(s)
Saw blade length 150mm
Suitable for materials Cast iron, Steel
Working Length 10cm

Reviews

Be the first to submit a review

Trustpilot