Bosch 2608900367 EXPERT Thick Metal Saw Blade Set 150 mm 10 piece Durable

MPN
2608900367
Brand
Bosch
EAN-13
4059952534572
Order Code
01-9540
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £168.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Bosch 2608900367 EXPERT 'Thick Tough Metal' saber saw blade set includes ten 150 mm blades designed for robust cutting tasks. These reciprocating saw blades excel in cutting through thick and tough metal materials. Ideal for professional use, they are engineered for durability and precision in demanding applications.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 3mm
Material Suitability Metal
Number of cogs 3
Number of Teeth Per Inch (TPI) 8
Overall Length 15cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 10 pc(s)
Saw blade length 150mm
Suitable for materials Cast iron, Steel
Working Length 10cm

Reviews

Be the first to submit a review

Trustpilot