Bosch 2608900362 EXPERT Saber Saw Blade 150mm 10pieces Cuts Tough Metal

MPN
2608900362
Brand
Bosch
EAN-13
4059952534527
Order Code
01-9535
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £119.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch offers the EXPERT ‘Thin Tough Metal’ S 922 EHM recipro saw blade set, designed for cutting through tough metal surfaces with precision. Each blade is 150 mm long, and the set includes 10 pieces, ideal for rigorous industrial and DIY applications. Engineered for durability and efficiency, these blades are perfect for both professional tradespeople and hobbyists requiring high-quality performance.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 1.4mm
Cutting thickness (max) 4mm
Material Suitability Metal
Number of cogs 1.4
Number of Teeth Per Inch (TPI) 18
Overall Length 15cm
Package Type Cardboard
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 10 pc(s)
Saw blade length 150mm
Suitable for materials Stainless steel sheet (thin)

Reviews

Be the first to submit a review

Trustpilot