Bosch 2608900389 Expert Saber Saw Blade 150mm Cuts Tough Steel & More |
01-9560
|
|
Available to back orderBack-order availability date - 30/10/2026
|
1+ £13.99
Price per unit Ex VAT
|
Carbide |
|
4mm |
|
|
8 |
|
15cm |
|
Blue |
1 pc(s) |
150mm |
Cast iron, Construction wood with nails, Plastic, Wood with nails |
|
10cm |
|
|
Recipro saw blade |
4 |
Sabre saw blade |
Bosch 2608900390 EXPERT Saw Blade Multi Material 150mm 10pieces Durable |
01-9561
|
|
|
1+ £114.21
Price per unit Ex VAT
|
Carbide |
|
|
4mm |
3mm |
6 - 8 |
|
15cm |
|
Blue |
10 pc(s) |
150mm |
Cast iron, Construction wood with nails, Glass fibre reinforced plastic, Plastic |
|
|
Yes |
|
Recipro saw blade |
4 |
Sabre saw blade |
Bosch 2608900391 Expert Multi Material Blade 225mm Long-lasting Carbide |
01-9562
|
|
Available to back orderBack-order availability date - 30/10/2026
|
1+ £17.88
Price per unit Ex VAT
|
High carbon steel (HCS) |
Tungsten Carbide Tipped (TCT) |
|
4mm |
3mm |
8 |
1.25mm |
22.5cm |
|
Blue, Red, White |
1 pc(s) |
225mm |
Cast iron, Fiberglass, Plastic, Wood, Wood with nails |
|
17.5cm |
|
483 mm (19") |
Recipro saw blade |
4 |
Sabre saw blade |
Bosch 2608900392 Expert Saber Saw Blades 225mm Carbide Multi Material |
01-9563
|
|
|
1+ £48.99
Price per unit Ex VAT
|
High carbon steel (HCS) |
|
|
4mm |
3mm |
6 - 8 |
|
22.5cm |
|
Blue |
3 pc(s) |
225mm |
|
|
17.5cm |
|
|
Recipro saw blade |
4 |
Sabre saw blade |
Bosch 2608900393 EXPERT Saber Saw Blade 225mm 10pieces Durable Carbide |
01-9564
|
|
|
1+ £144.99
Price per unit Ex VAT
|
Carbide |
|
4mm |
|
|
8 |
|
22.5cm |
|
Blue |
10 pc(s) |
225mm |
Cast iron, Construction wood with nails, Plastic, Wood with nails |
|
17.5cm |
|
|
Recipro saw blade |
4 |
Sabre saw blade |
Bosch 2608900394 EXPERT Saw Blade 300mm Long-lasting Carbide Teeth |
01-9565
|
|
Available to back orderBack-order availability date - 30/10/2026
|
1+ £22.39
Price per unit Ex VAT
|
Carbide |
|
|
4mm |
3mm |
6 - 8 |
|
30cm |
|
Blue |
1 pc(s) |
300mm |
Construction wood with nails, Glass fibre reinforced plastic, Plastic |
|
|
Yes |
|
Recipro saw blade |
4 |
Sabre saw blade |
Bosch 2608900395 Expert Saber Saw Blade 300mm 10pieces Cuts Toughest Steel |
01-9566
|
|
|
1+ £179.92
Price per unit Ex VAT
|
Carbide |
|
3mm |
25cm |
|
6 - 8 |
|
|
Blister |
Blue |
10 pc(s) |
300mm |
Metal, Steel |
Yes |
30cm |
|
|
Recipro saw blade |
4 |
Sabre saw blade |