Bosch 2608900395 Expert Saber Saw Blade 300mm 10pieces Cuts Toughest Steel

MPN
2608900395
Brand
Bosch
EAN-13
4059952534855
Order Code
01-9566
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £177.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch offers the Expert Multi Material S 1256 XHM recipro saw blades, with a length of 300 mm, available in a pack of 10 pieces. These blades are designed for cutting through a variety of materials, making them versatile for both professional and DIY applications. The robust construction ensures durability and precision in challenging cutting tasks.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 3mm
Blade tooth spacing (max) 25cm
Number of cogs 4
Number of Teeth Per Inch (TPI) 6 - 8
Package Type Blister
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 10 pc(s)
Saw blade length 300mm
Storage case Yes
Suitable for materials Metal, Steel
Working Length 30cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot