Bosch 2608900389 Expert Saber Saw Blade 150mm Cuts Tough Steel & More

MPN
2608900389
Brand
Bosch
EAN-13
4059952534794
Order Code
01-9560
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/09/2026

The Bosch 2608900389 is an expert 'Multi Material' recipro saw blade designed for effective cutting in diverse materials. Measuring 150 mm in length, this high-performance blade is ideal for versatile applications in both professional and DIY projects. Its robust construction ensures durability and precision, making it suitable for cutting wood, metal, and more.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 4mm
Number of cogs 4
Number of Teeth Per Inch (TPI) 8
Overall Length 15cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 150mm
Suitable for materials Cast iron, Construction wood with nails, Plastic, Wood with nails
Working Length 10cm

Reviews

Be the first to submit a review

Trustpilot