Bosch 2608900390 EXPERT Saw Blade Multi Material 150mm 10pieces Durable

MPN
2608900390
Brand
Bosch
EAN-13
4059952534800
Order Code
01-9561
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)

Discontinued


Bosch' 2608900390 EXPERT ‘Multi Material’ XHM saber saw blades consist of ten pieces, each measuring 150 mm in length. These recipro saw blades are designed for versatility across multiple materials, featuring durable construction for sustained performance. Ideal for a wide range of professional cutting applications, they are suitable for tasks involving wood, metal, and more.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing (max) 4mm
Blade tooth spacing (min) 3mm
Number of cogs 4
Number of Teeth Per Inch (TPI) 6 - 8
Overall Length 15cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 10 pc(s)
Saw blade length 150mm
Suitable for materials Cast iron, Construction wood with nails, Glass fibre reinforced plastic, Plastic
Variable blade tooth spacing Yes

Trustpilot