Bosch 2608900394 EXPERT Saw Blade 300mm Long-lasting Carbide Teeth

MPN
2608900394
Brand
Bosch
EAN-13
4059952534848
Order Code
01-9565
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/09/2026

The Bosch 2608900394 EXPERT 'Multi Material' S 1256 XHM is a high-performance saber saw blade designed for precise cutting across various materials. With a blade length of 300 mm, it is ideal for demanding applications involving wood, metal, and composites. It is suitable for use with reciprocal saws in both professional and DIY projects.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing (max) 4mm
Blade tooth spacing (min) 3mm
Number of cogs 4
Number of Teeth Per Inch (TPI) 6 - 8
Overall Length 30cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 300mm
Suitable for materials Construction wood with nails, Glass fibre reinforced plastic, Plastic
Variable blade tooth spacing Yes

Reviews

Be the first to submit a review

Trustpilot