Bosch 2608900393 EXPERT Saber Saw Blade 225mm 10pieces Durable Carbide

MPN
2608900393
Brand
Bosch
EAN-13
4059952534831
Order Code
01-9564
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)

Discontinued


Bosch offers the EXPERT Multi Material S 1156 XHM saber saw blade, designed for efficient cutting across varied materials. Each recip saw blade is 225 mm long, made to optimise performance and durability in demanding applications. These are ideal for professionals needing reliable blades for multi-material cutting tasks.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 4mm
Number of cogs 4
Number of Teeth Per Inch (TPI) 8
Overall Length 22.5cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 10 pc(s)
Saw blade length 225mm
Suitable for materials Cast iron, Construction wood with nails, Plastic, Wood with nails
Working Length 17.5cm

Trustpilot