Bosch 2608900392 Expert Saber Saw Blades 225mm Carbide Multi Material

MPN
2608900392
Brand
Bosch
EAN-13
4059952534824
Order Code
01-9563
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)

Discontinued


Bosch offers the EXPERT Multi Material S 1156 XHM saber saw blade in a pack of three, each measuring 225 mm in length. These recipro saw blades are designed for versatile cutting applications across various materials. Ideal for professionals, they ensure precise cutting performance and durability.
Type Recipro saw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing (max) 4mm
Blade tooth spacing (min) 3mm
Number of cogs 4
Number of Teeth Per Inch (TPI) 6 - 8
Overall Length 22.5cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 3 pc(s)
Saw blade length 225mm
Working Length 17.5cm

Trustpilot