Bosch 2608900391 Expert Multi Material Blade 225mm Long-lasting Carbide

MPN
2608900391
Brand
Bosch
EAN-13
4059952534817
Order Code
01-9562
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/09/2026

Bosch offer the Expert 'Multi Material' S 1156 XHM saber saw blade, designed for versatile cutting applications. With a length of 225 mm, this high-performance blade is suitable for use in construction and renovation projects. It is engineered to cut through various materials with precision and durability.
Type Recipro saw blade
Blade edge material Tungsten Carbide Tipped (TCT)
Blade Material High carbon steel (HCS)
Blade tooth spacing (max) 4mm
Blade tooth spacing (min) 3mm
Cutting thickness (max) 1.25mm
Number of cogs 4
Number of Teeth Per Inch (TPI) 8
Overall Length 22.5cm
Product colour Blue, Red, White
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Saw blade length 225mm
Suitable for materials Cast iron, Fiberglass, Plastic, Wood, Wood with nails
Working Length 17.5cm

Reviews

Be the first to submit a review

Trustpilot