Bosch 2608664131 Starlock Plunge Saw Blade Set 5-Piece for Wood & Metal |
01-9264
|
|
|
1+ £43.48
Price per unit Ex VAT
|
Starlock, Starlock Plus, Starlock Max, OIS |
Plastic case |
|
|
|
|
|
|
|
|
5 pc(s) |
|
Starlock |
|
Metal, Wood |
|
|
|
Plunge saw blade set |
Bosch 2608664132 Heavy Duty Plunge Saw Blade Set 4-Piece Starlock Max |
01-9265
|
|
|
1+ £47.44
Price per unit Ex VAT
|
|
Box |
|
|
|
|
Black |
|
|
|
|
|
Starlock |
|
Metal, Wood |
|
|
|
Plunge saw blade set |
Bosch 2608664133 Starlock Plunge Saw Blade Set Sanding 6-Piece |
01-9266
|
|
|
1+ £44.37
Price per unit Ex VAT
|
Starlock, Starlock Plus, Starlock Max, OIS |
Plastic case |
|
|
|
|
Multicolour |
|
|
|
3 pc(s) |
|
Starlock |
|
Mortar, Wood |
|
|
|
Plunge saw blade set |
Bosch 2608664470 Starlock Plunge Saw Blade Set 32mm 10pieces Precise Cuts |
01-9271
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £77.22
Price per unit Ex VAT
|
|
|
Bi-metallic |
|
|
|
Black |
1 |
|
|
10 pc(s) |
|
|
32mm |
Plasterboard, Plastic, Sandwich material, Wood |
32mm |
Yes |
5cm |
Plunge saw blade set |
Bosch 2608664471 Starlock Plunge Saw Blade Set 32mm 10piece Bi-metallic |
01-9272
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £77.19
Price per unit Ex VAT
|
|
|
Bi-metallic |
|
|
|
|
|
|
|
|
|
|
32mm |
|
32mm |
|
|
Plunge saw blade set |
Bosch 2608664472 Starlock HCS Plunge Saw Blade Set 32mm 10pieces |
01-9273
|
|
|
1+ £64.99
Price per unit Ex VAT
|
|
|
HCS |
|
|
|
Black |
|
Wood |
|
10 pc(s) |
|
|
32mm |
Wood |
32mm |
|
5cm |
Plunge saw blade set |
Bosch 2608664475 Starlock Bi-metal Plunge Saw Blade Set 32mm 10 pieces |
01-9274
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £70.04
Price per unit Ex VAT
|
|
|
Bi-metallic |
|
|
|
|
|
Stone |
|
|
|
|
32mm |
|
32mm |
|
|
Plunge saw blade set |
Bosch 2608664479 Starlock Bi-metallic Plunge Saw Blade Set 65mm 10 pieces |
01-9275
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £96.63
Price per unit Ex VAT
|
|
|
Bi-metallic |
|
|
|
Black |
1 |
Wood |
|
10 pc(s) |
|
|
65mm |
Hardwood, Laminate, Plasterboard, Polyvinyl chloride (PVC), Softwood |
65mm |
Yes |
4cm |
Plunge saw blade set |
Bosch 2608664481 Starlock Plunge Saw Blade Set 32mm 10pieces HCS |
01-9276
|
|
|
1+ £64.99
Price per unit Ex VAT
|
|
|
HCS |
50mm |
|
|
Black |
|
|
|
10 pc(s) |
|
|
32mm |
Wood |
32mm |
|
|
Plunge saw blade set |
Bosch 2608664485 Accessories Plunge Saw Blade Set 65mm 10piece Hardwood |
01-9277
|
|
|
1+ £86.00
Price per unit Ex VAT
|
|
Box |
HCS |
|
|
|
Black |
|
|
|
10 pc(s) |
|
|
65mm |
Wood |
65mm |
|
4cm |
Plunge saw blade set |
Bosch 2608664493 Plunge Saw Blade Set 32mm 10pieces For Deep Cuts |
01-9278
|
|
|
1+ £93.99
Price per unit Ex VAT
|
|
|
|
|
60mm |
60mm |
|
|
|
|
|
|
|
32mm |
|
32mm |
|
|
Plunge saw blade set |
Bosch 2608664494 Plunge Saw Blade Set 65 mm 10 pieces Starlock compatible |
01-9279
|
|
|
1+ £114.99
Price per unit Ex VAT
|
|
|
|
|
|
10mm |
|
|
|
|
|
|
|
65mm |
|
65mm |
|
|
Plunge saw blade set |
Bosch 2608664623 Best of Wood Plunge Saw Blade Set 7-Piece Starlock |
01-9281
|
|
|
1+ £48.28
Price per unit Ex VAT
|
|
|
|
|
|
|
Black |
|
|
Replacement blade |
|
1 |
Starlock |
|
|
|
|
|
Plunge saw blade set |
Bosch 2608664624 Best of Renovation Plunge Saw Blade Set 4+1 Starlock |
01-9282
|
|
|
1+ £48.62
Price per unit Ex VAT
|
|
Plastic case |
Bimetal, High carbon steel (HCS) |
|
|
|
|
|
|
|
8 pc(s) |
|
Starlock |
|
Universal |
|
|
|
Plunge saw blade set |